
The F-144XP is a RoHS compliant, lead-free power transformer with a single primary and dual secondary windings. It has a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. The transformer is available in a package quantity of 20 and is suitable for PCB, through hole, and flanges mounting. It has a maximum output current of 84mA and is approved by UL.
Sign in to ask questions about the Triad Magnetics F-144XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-144XP technical specifications.
| Approvals | UL |
| Height | 36.5mm |
| Height - Seated (Max) | 36.5mm |
| Lead Free | Lead Free |
| Length | 60.32mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 84mA |
| Mount | PCB, Through Hole, Flanges |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Termination | PC Pin |
| Weight | 9.280001oz |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-144XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.