
This is a single primary power transformer with dual secondary windings, designed for operation within a temperature range of 0°C to 130°C. It is available in a package quantity of 20 units and is suitable for chassis mount applications, including through hole and flange mounting options. The transformer is lead-free and RoHS compliant, making it a suitable choice for environmentally friendly designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F-148XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 36.49mm |
| Height - Seated (Max) | 36.5mm |
| Lead Free | Lead Free |
| Length | 60.32mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 178mA |
| Mount | Chassis Mount, Through Hole, Flanges |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Single Primary |
| Termination | PC Pin |
| Weight | 0.469lb |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-148XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.