The F-14X is a single secondary transformer with a current rating of 1.2A and an operating temperature range of 0°C to 130°C. It is designed for chassis mount, panel, or flanges and features wire leads for termination. The transformer is compliant with RoHS regulations and is available in bulk packaging with 20 units per package. The F-14X has a weight of 0.7lb and dimensions of 71.42mm in length, 41.28mm in width, and 41.3mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F-14X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Current Rating | 1.2A |
| Height | 41.3mm |
| Height - Seated (Max) | 41.28mm |
| Lead Free | Lead Free |
| Length | 71.42mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 1.2A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 0.7lb |
| Width | 41.28mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-14X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
