
The F-157XP is a RoHS compliant, single primary, single secondary, dual winding transformer with a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. It has a maximum output current of 376mA and a maximum output voltage of 20V. The transformer is designed for chassis mount, through hole, flanges and has a weight of 0.657lb. It is available in a package quantity of 20 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F-157XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 376mA |
| Height | 41.28mm |
| Height - Seated (Max) | 41.28mm |
| Lead Free | Lead Free |
| Length | 71.42mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 188mA |
| Mount | Chassis Mount, Through Hole, Flanges |
| Output Current | 376mA |
| Output Voltage | 20V |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Single Primary |
| Termination | PC Pin |
| Weight | 0.657lb |
| Width | 37.29mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-157XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.