
This single secondary power transformer has a maximum output current of 4A and an output voltage of 28V. It is designed for chassis mount applications and is manufactured with lead-free materials. The transformer is packaged in a rail or tube configuration and has a weight of 5.3 pounds. Operating details are not specified, but it is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F-187U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 4A |
| Height - Seated (Max) | 85.73mm |
| Lead Free | Lead Free |
| Length | 77.77mm |
| Max Output Current | 4A |
| Mount | Chassis Mount, Flanges, Chassis |
| Output Current | 4A |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 4A |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 5.3lb |
| Width | 71.42mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-187U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
