
This 24V 2A power transformer features a single secondary winding and is designed for chassis mount applications. It meets UL approval standards and is compliant with RoHS regulations. The transformer has a maximum output current of 2A and is available in rail or tube packaging.
Sign in to ask questions about the Triad Magnetics F-192X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-192X technical specifications.
| Approvals | UL |
| Current Rating | 2A |
| Height - Seated (Max) | 65.86mm |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Output Current | 2A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 2A |
| Output Voltage | 24V |
| Packaging | Rail/Tube |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-192X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
