
Power Transformer, 19.63VA
Sign in to ask questions about the Triad Magnetics F-195X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-195X technical specifications.
| Height - Seated (Max) | 57.15mm |
| Lead Free | Lead Free |
| Length | 95.25mm |
| Max Output Current | 250mA |
| Mount | Chassis Mount, Flanges |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Termination | Wire Leads |
| Width | 47.63mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-195X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
