This dual-secondary power transformer features a seated height of 85.73mm and a length of 71.42mm. It is designed for chassis mount applications with flanges and is compliant with RoHS regulations. The transformer has a maximum output current of 1A and is available in a package quantity of 8 units.
Sign in to ask questions about the Triad Magnetics F-196U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-196U technical specifications.
| Height - Seated (Max) | 85.73mm |
| Lead Free | Lead Free |
| Length | 71.42mm |
| Max Output Current | 1A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 8 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Multiple Secondary |
| Termination | Wire Leads |
| Weight | 4lb |
| Width | 66.68mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-196U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.