Sign in to ask questions about the Triad Magnetics F-197U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-197U technical specifications.
| Height - Seated (Max) | 95.25mm |
| Length | 79.38mm |
| Max Output Current | 1A |
| Mount | Chassis Mount, Flanges |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Multiple Secondary |
| Termination | Wire Leads |
| Weight | 4.7lb |
| Width | 74.6mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-197U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.