
The Triad Magnetics F-213Z is a single primary, dual secondary winding transformer with a maximum output current of 2A and an output voltage of 48V. It is designed for use in chassis mount, panel, and flanges applications. The transformer is lead-free and RoHS compliant. It has a maximum frequency of 50Hz and a weight of 2.3lb. The F-213Z is a general-purpose power transformer suitable for a variety of applications.
Sign in to ask questions about the Triad Magnetics F-213Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-213Z technical specifications.
| Current Rating | 2A |
| Frequency | 50Hz |
| Height | 2.38inch |
| Height - Seated (Max) | 79.38mm |
| Lead Free | Lead Free |
| Length | 92.07mm |
| Max Output Current | 1A |
| Mount | Chassis Mount, Panel, Flanges, Chassis |
| Output Current | 2A |
| Output Voltage | 48V |
| Package Quantity | 8 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 1A |
| Secondary Winding(s) | Dual |
| Series | Control Transformers |
| Termination | Solder |
| Weight | 2.3lb |
| Width | 60.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-213Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
