
This 48V power transformer has a maximum output current of 4A and a secondary winding configuration of dual. It is RoHS compliant and has a weight of 3.3lb. The transformer is designed for use in applications with operating frequencies of 50 Hz/60 Hz and is approved by UL. It is available in a single package quantity and has a termination type of solder.
Sign in to ask questions about the Triad Magnetics F-214U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-214U technical specifications.
| Approvals | UL |
| Current Rating | 4A |
| Height | 3.19inch |
| Height - Seated (Max) | 86.51mm |
| Lead Free | Lead Free |
| Length | 80.95mm |
| Max Output Current | 2A |
| Mount | Chassis Mount, Panel, Flanges, Chassis |
| Operating Frequency | 50 Hz/60 Hz |
| Output Current | 4A |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 2A |
| Secondary Winding(s) | Dual |
| Series | Control Transformers |
| Termination | Solder |
| Weight | 3.3lb |
| Width | 71.42mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-214U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
