
This 48V control transformer features a single primary winding and dual secondary windings, with a maximum output current of 8A. It is designed for use in chassis mount applications and is compliant with RoHS regulations. The transformer operates at a frequency of 50 Hz/60 Hz and has a maximum output voltage of 48V. It is also approved by UL and is available in bulk packaging.
Sign in to ask questions about the Triad Magnetics F-215U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-215U technical specifications.
| Approvals | UL |
| Current Rating | 8A |
| Height - Seated (Max) | 106.35mm |
| Lead Free | Lead Free |
| Length | 87.3mm |
| Max Output Current | 4A |
| Mount | Chassis Mount, Panel, Flanges, Chassis |
| Operating Frequency | 50 Hz/60 Hz |
| Output Current | 8A |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 4A |
| Secondary Winding(s) | Dual |
| Series | Control Transformers |
| Termination | Solder |
| Weight | 6.1lb |
| Width | 98.43mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-215U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
