
This is a chassis mount transformer with a single secondary winding, rated for 12V output and 2A current. It measures 82.55mm in length, 47.63mm in width, and 50.8mm in height. The transformer is lead-free and RoHS compliant. It is available in a package quantity of 20 units. The transformer is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F-218X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 2A |
| Height | 50.8mm |
| Height - Seated (Max) | 50.8mm |
| Lead Free | Lead Free |
| Length | 82.55mm |
| Max Output Current | 2A |
| Mount | Chassis Mount, Flanges |
| Output Current | 2A |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 1.2lb |
| Width | 47.63mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-218X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
