
This single secondary power transformer from Triad Magnetics is designed for use in various applications. It has a current rating of 6A and is RoHS compliant. The transformer is mounted via chassis flanges and features wire leads for easy termination. The dimensions of the transformer are 71.42mm in length, 3.437inch in height, and 2.125inch in width. It weighs 3.5lb and is available in a package quantity of 10 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F-220U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 6A |
| Height | 3.437inch |
| Height - Seated (Max) | 87.3mm |
| Lead Free | Lead Free |
| Length | 71.42mm |
| Max Output Current | 6A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 10 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 6A |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 3.5lb |
| Width | 2.125inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-220U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
