
Triad Magnetics F-22A technical specifications.
| Approvals | UL |
| Current Rating | 20A |
| Height - Seated (Max) | 98.43mm |
| Lead Free | Lead Free |
| Length | 83.33mm |
| Max Output Current | 20A |
| Mount | Chassis Mount, Chassis, Panel, Flanges |
| Output Current | 20A |
| Output Voltage | 222V |
| Package Quantity | 6 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 7lb |
| Width | 104.77mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-22A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.