
This single-secondary power transformer from Triad Magnetics features a maximum output current of 6A and measures 85.73mm in length, 85.73mm in width, and 3.75inch in height. The transformer is designed for chassis mount, panel, or flange mounting and is RoHS compliant. It is also approved to UL standards, ensuring compliance with relevant safety regulations.
Triad Magnetics F-257U technical specifications.
| Approvals | UL |
| Height | 3.75inch |
| Height - Seated (Max) | 95.25mm |
| Lead Free | Lead Free |
| Length | 85.73mm |
| Max Output Current | 6A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 6A |
| Package Quantity | 9 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 5.7lb |
| Width | 85.73mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-257U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.