Sign in to ask questions about the Triad Magnetics F-260U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-260U technical specifications.
| Height - Seated (Max) | 95.25mm |
| Lead Free | Lead Free |
| Length | 79.38mm |
| Max Output Current | 6A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 6.4lb |
| Width | 88.9mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-260U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.