
General purpose power transformer featuring 1500Vrms isolation and 192VA power rating. Designed with a single primary and single secondary winding, this transformer offers an 8A output current. Mounting options include chassis, panel, and flange configurations. Termination is via wire leads, and the component is RoHS compliant and lead-free. Dimensions are 87.3mm length, 88.9mm width, and 105mm height.
Sign in to ask questions about the Triad Magnetics F-261U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-261U technical specifications.
| Approvals | UL |
| Current Rating | 8A |
| Height | 105mm |
| Height - Seated (Max) | 104.77mm |
| Lead Free | Lead Free |
| Length | 87.3mm |
| Max Output Current | 8A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 8A |
| Package Quantity | 6 |
| Packaging | Box |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 7.4lb |
| Width | 88.9mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-261U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
