
Power Transformers PWR TRANS 12.6CT 2.5
Sign in to ask questions about the Triad Magnetics F-26X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-26X technical specifications.
| Approvals | UL |
| Current Rating | 2.5A |
| Height - Seated (Max) | 57.94mm |
| Lead Free | Lead Free |
| Length | 93.65mm |
| Max Output Current | 2.5A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 2.5A |
| Output Voltage | 12.6V |
| Package Quantity | 8 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 2.5A |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 1.6lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-26X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
