Sign in to ask questions about the Triad Magnetics F-272U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-272U technical specifications.
| Height - Seated (Max) | 95.25mm |
| Length | 88.9mm |
| Max Output Current | 4A |
| Mount | Chassis Mount, Flanges |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 6.4lb |
| Width | 79.38mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-272U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.