This single secondary power transformer has a maximum output current of 6A and is designed for chassis mount applications. It is constructed with lead-free materials and complies with RoHS regulations. The transformer has a seated height of 114.3mm and measures 95.25mm in length and 101.6mm in width. It weighs 10lb and features wire leads for termination.
Sign in to ask questions about the Triad Magnetics F-273U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-273U technical specifications.
| Height - Seated (Max) | 114.3mm |
| Lead Free | Lead Free |
| Length | 95.25mm |
| Max Output Current | 6A |
| Mount | Chassis Mount, Flanges |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 10lb |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-273U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.