
This is a 115V single secondary transformer with a current rating of 25A. It has a seated height of 117.48mm and a length of 96.82mm. The transformer is RoHS compliant and has a weight of 7lb. It is designed for chassis mount applications with flanges and is terminated with wire leads.
Sign in to ask questions about the Triad Magnetics F-28U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-28U technical specifications.
| Current Rating | 25A |
| Height - Seated (Max) | 117.48mm |
| Lead Free | Lead Free |
| Length | 96.82mm |
| Max Output Current | 25A |
| Mount | Chassis Mount, Flanges, Chassis |
| Nominal Input Voltage | 115V |
| Output Current | 25A |
| Output Voltage | 222V |
| Package Quantity | 4 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 7lb |
| Width | 92.07mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-28U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
