This 12V 11A chassis mount transformer features a single primary and secondary winding, with a maximum output current of 11A. It is constructed with lead-free materials and meets RoHS compliance standards. The transformer has a seated height of 104.77mm and measures 88.9mm in length, 85.73mm in width, and 4.375inch in height. It weighs 6.5lb and is available in a package quantity of 9 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F-29U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 11A |
| Height | 4.375inch |
| Height - Seated (Max) | 104.77mm |
| Lead Free | Lead Free |
| Length | 88.9mm |
| Max Output Current | 11A |
| Mount | Chassis Mount, Chassis |
| Output Current | 11A |
| Output Voltage | 12V |
| Package Quantity | 9 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | F |
| Termination | Wire Leads |
| Weight | 6.5lb |
| Width | 85.73mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-29U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
