
This general purpose power transformer features dual primary windings and a single secondary winding, with a maximum output current of 3A. It is designed for chassis mount, panel, or flanges, and is compliant with RoHS regulations. The transformer has a weight of 0.68lb and measures 71.45mm in length, 41.28mm in width, and 2.813inch in height. It is UL approved and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F-301X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Current Rating | 3A |
| Depth | 1.625inch |
| Height | 2.813inch |
| Height - Seated (Max) | 41.28mm |
| Lead Free | Lead Free |
| Length | 71.45mm |
| Max Output Current | 3A |
| Mount | Chassis Mount, Panel, Flanges |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 3A |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 0.68lb |
| Width | 41.28mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-301X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.