Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F-302U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Lead Free | Lead Free |
| Package Quantity | 9 |
| RoHS Compliant | Yes |
| Series | F |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-302U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.