
This power transformer features a single secondary winding with an output voltage of 6.3V and a maximum output current of 600mA. The transformer has a dual primary winding and is designed for chassis mount applications with flanges. It is compliant with RoHS regulations and has a lead-free construction. The transformer measures 60.32mm in length, 34.93mm in width, and 34.93mm in height when seated, with a weight of 0.37lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F-313X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 60.32mm |
| Max Output Current | 600mA |
| Mount | Chassis Mount, Flanges |
| Output Current | 600mA |
| Output Voltage | 6.3V |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 600mA |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 0.37lb |
| Width | 34.93mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-313X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
