
This dual primary power transformer is designed for use in various applications. It has a maximum output current of 1A and is available in a package quantity of 20. The transformer is compliant with RoHS regulations and is approved by UL. It can be mounted on a PCB, through a hole, or on a chassis with flanges. The transformer has a weight of 0.69lb and measures 71.42mm in length, 36.5mm in width, and 1.625inch in height.
Sign in to ask questions about the Triad Magnetics F-3152XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-3152XP technical specifications.
| Approvals | UL |
| Height | 1.625inch |
| Height - Seated (Max) | 41.28mm |
| Lead Free | Lead Free |
| Length | 71.42mm |
| Max Output Current | 1A |
| Mount | Chassis Mount, PCB, Through Hole, Flanges |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Single Primary |
| Termination | PC Pin |
| Weight | 0.69lb |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-3152XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.