Power Transformer 1500Vrms 1.5VA 8 Terminal PC Pin Thru-Hole
Sign in to ask questions about the Triad Magnetics F-333P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-333P technical specifications.
| Current Rating | 100mA |
| Height | 30.2mm |
| Height - Seated (Max) | 28.58mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Voltage | 15V |
| Package Quantity | 84 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Single Primary |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-333P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.