
This general purpose transformer features a dual primary winding and a single secondary winding with a maximum output current of 1A. It is available in a quantity of 20 and is compliant with RoHS regulations. The transformer is suitable for chassis mount, panel, or flanges and is terminated with wire leads. It has a weight of 1.3lb and measures 84.12mm in length, 50.8mm in width, and 1.937inch in height. The transformer is approved by UL and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F-345X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Current Rating | 1A |
| Height | 1.937inch |
| Height - Seated (Max) | 49.2mm |
| Lead Free | Lead Free |
| Length | 84.12mm |
| Max Output Current | 1A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 1A |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 1.3lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-345X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
