
This dual primary power transformer from Triad Magnetics is a RoHS compliant component with a seated height of 36.5mm. It features a dual winding configuration and is designed for through hole mounting with flanges. The transformer has a maximum output current of 225mA and measures 60.32mm in length and 31.75mm in width, with a weight of 8.64oz. It is packaged in quantities of 20 and has a lead-free termination.
Sign in to ask questions about the Triad Magnetics F-358XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-358XP technical specifications.
| Height - Seated (Max) | 36.5mm |
| Lead Free | Lead Free |
| Length | 60.32mm |
| Max Output Current | 225mA |
| Mount | Through Hole, Flanges |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Termination | PC Pin |
| Weight | 8.640001oz |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-358XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.