Split Bobbin Power Transformer, 10VA, ROHS COMPLIANT
Sign in to ask questions about the Triad Magnetics F-359XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-359XP technical specifications.
| Current Rating | 900mA |
| Height | 41.3mm |
| Height - Seated (Max) | 41.28mm |
| Lead Free | Lead Free |
| Length | 71.42mm |
| Max Output Current | 450mA |
| Mount | Chassis Mount, Through Hole, Flanges |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Single Primary |
| Termination | PC Pin |
| Weight | 0.688lb |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-359XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
