Triad Magnetics F-361U technical specifications.
| Height - Seated (Max) | 95.25mm |
| Lead Free | Lead Free |
| Length | 79.38mm |
| Max Output Current | 3A |
| Mount | Chassis Mount |
| Package Quantity | 8 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Universal |
| Termination | Wire Leads |
| Weight | 5.7lb |
| Width | 82.55mm |
| RoHS | Compliant |
No datasheet is available for this part.