
The F-362XP is a dual primary power transformer with a maximum output current of 1A and an output voltage of 10V. It features a seated height of 41.28mm and a length of 71.42mm. The transformer is designed for chassis mount, through hole, and flanges, and is compliant with RoHS regulations. It has a weight of 0.688lb and is available in a package quantity of 20.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F-362XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 1A |
| Height - Seated (Max) | 41.28mm |
| Lead Free | Lead Free |
| Length | 71.42mm |
| Max Output Current | 1A |
| Mount | Chassis Mount, Through Hole, Flanges |
| Output Current | 1A |
| Output Voltage | 10V |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Single Primary |
| Termination | PC Pin |
| Weight | 0.688lb |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-362XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
