
This dual-primary power transformer from Triad Magnetics features a seated height of 28.58mm and a weight of 0.25lb. It has a lead-free construction and is compliant with RoHS regulations. The transformer is designed for through-hole mounting and has a package quantity of 84 units. It is suitable for use in a variety of applications due to its general classification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F-367P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 1.125inch |
| Height - Seated (Max) | 28.58mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Output Current | 6.5mA |
| Mount | Through Hole |
| Package Quantity | 84 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Single Primary |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-367P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.