
The F-372P is a dual primary power transformer with a current rating of 1.5A. It is designed for through hole mounting on a PCB and is compliant with RoHS regulations. The transformer has a weight of 1lb and measures 57.15mm in width, 41.28mm in length, and 34.9mm in height. It is approved by UL and is available in a package quantity of 20. The F-372P is suitable for use in a variety of applications due to its dual primary windings and dual secondary windings.
Sign in to ask questions about the Triad Magnetics F-372P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-372P technical specifications.
| Approvals | UL |
| Current Rating | 1.5A |
| Height | 34.9mm |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Output Current | 1.5A |
| Mount | Through Hole, PCB |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Termination | PC Pin |
| Weight | 1lb |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-372P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.