
Power Transformer, 72VA
Sign in to ask questions about the Triad Magnetics F-398U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-398U technical specifications.
| Approvals | UL |
| Current Rating | 6A |
| Height | 3.406inch |
| Height - Seated (Max) | 86.51mm |
| Lead Free | Lead Free |
| Length | 96.82mm |
| Max Output Current | 3A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 6A |
| Output Voltage | 12V |
| Package Quantity | 8 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Control Transformers |
| Termination | Solder |
| Weight | 4.3lb |
| Width | 71.42mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-398U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.