
Transformers 25.2V CT 2A PWR XFMR PRI 115VAC
Sign in to ask questions about the Triad Magnetics F-41X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-41X technical specifications.
| Approvals | UL |
| Frequency | 60Hz |
| Height - Seated (Max) | 65.86mm |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Output Current | 2A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 2A |
| Package Quantity | 8 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 2A |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 2.2lb |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-41X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
