This single-secondary transformer features a maximum output current of 4A and is designed for chassis mount applications. It is constructed with lead-free materials and is compliant with RoHS regulations. The transformer has a seated height of 49.2mm and measures 84.12mm in length and 50.8mm in width, with a weight of 1.3lb. It is available in quantities of 20 and is suitable for a variety of general-purpose applications.
Sign in to ask questions about the Triad Magnetics F-43X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-43X technical specifications.
| Height - Seated (Max) | 49.2mm |
| Lead Free | Lead Free |
| Length | 84.12mm |
| Max Output Current | 4A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 1.3lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-43X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
