
The Triad Magnetics F-44X is a single secondary transformer with a current rating of 2A and an operating supply voltage of 115V. It has a maximum output current of 2A and an output voltage of 12.6V. The transformer is available in a package quantity of 20 and is terminated with wire leads. It is compliant with RoHS regulations and is suitable for use in general applications.
Sign in to ask questions about the Triad Magnetics F-44X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-44X technical specifications.
| Approvals | UL |
| Current Rating | 2A |
| Frequency | 60Hz |
| Height - Seated (Max) | 49.2mm |
| Lead Free | Lead Free |
| Length | 84.12mm |
| Max Output Current | 2A |
| Mount | Chassis Mount, Panel, Flanges |
| Operating Supply Voltage | 115V |
| Output Current | 2A |
| Output Voltage | 12.6V |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 1.3lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-44X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.