
This single secondary transformer has a current rating of 1A and an output voltage of 25.2V. It is designed for chassis mount applications and is manufactured with lead-free materials. The transformer is packaged in a rail/tube configuration and has a weight of 1.5lb. It is RoHS compliant and has a maximum output current of 1A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F-57X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 1A |
| Height - Seated (Max) | 49.2mm |
| Lead Free | Lead Free |
| Length | 80.56mm |
| Max Output Current | 1A |
| Mount | Chassis Mount, Flanges, Chassis |
| Output Current | 1A |
| Output Voltage | 25.2V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 1.5lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-57X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.