
This single secondary transformer has a current rating of 6A and an output voltage of 2.5V. It is designed for chassis mount applications and features lead-free construction. The transformer is packaged in a rail/tube configuration with a single primary and secondary winding. It is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Sign in to ask questions about the Triad Magnetics F-6X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-6X technical specifications.
| Current Rating | 6A |
| Height | 1.937inch |
| Height - Seated (Max) | 49.2mm |
| Lead Free | Lead Free |
| Length | 84.12mm |
| Max Output Current | 6A |
| Mount | Chassis Mount, Flanges |
| Output Current | 6A |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 1lb |
| Width | 44.45mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-6X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.