
Power Transformers 5V CT 3A PWR XFMR PRI 115VAC
Triad Magnetics F-7X technical specifications.
| Current Rating | 3A |
| Lead Free | Lead Free |
| Mount | Flanges |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Termination | Wire |
| RoHS | Compliant |
No datasheet is available for this part.