Triad Magnetics' F-8X is a single secondary transformer with a maximum output current of 6A. It is designed for chassis mount applications and features lead-free construction. The transformer has a single primary and secondary winding and is available in a package quantity of 16. It measures 95.25mm in length, 53.97mm in width, and 2.281inch in height, with a seated height of 57.94mm. The transformer weighs 1.7lb and is RoHS compliant.
Sign in to ask questions about the Triad Magnetics F-8X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-8X technical specifications.
| Height | 2.281inch |
| Height - Seated (Max) | 57.94mm |
| Lead Free | Lead Free |
| Length | 95.25mm |
| Max Output Current | 6A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 16 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 1.7lb |
| Width | 53.97mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-8X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.