This universal transformer features a single primary and secondary winding, with a maximum output current of 750mA and a seated height of 76.2mm. It is designed for chassis mount applications and is compliant with RoHS regulations. The transformer has a weight of 3.3lb and measures 63.5mm in length and 76.2mm in width.
Sign in to ask questions about the Triad Magnetics F-92A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics F-92A technical specifications.
| Current Rating | 1A |
| Height - Seated (Max) | 76.2mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Output Current | 750mA |
| Mount | Chassis Mount |
| Output Current | 1A |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Universal |
| Termination | Wire Leads |
| Weight | 3.3lb |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-92A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.