
This single secondary transformer features a maximum output current of 6A and is designed for chassis mount applications. It has a single primary and secondary winding and is constructed with lead-free materials. The transformer is RoHS compliant and meets UL approval standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F-96U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Height | 76.2mm |
| Height - Seated (Max) | 76.2mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Output Current | 6A |
| Mount | Chassis Mount, Panel, Flanges |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 2.1lb |
| Width | 69.85mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-96U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
