
Triad Magnetics F10-110 technical specifications.
| Height | 23.79mm |
| Height - Seated (Max) | 23.8mm |
| Length | 34.93mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 110mA |
| Mount | Through Hole |
| Package Quantity | 84 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™ |
| Termination | PC Pin |
| Weight | 0.17lb |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F10-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
