
Triad Magnetics F10-1200 technical specifications.
| Height | 36.49mm |
| Height - Seated (Max) | 36.5mm |
| Lead Free | Lead Free |
| Length | 47.63mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™ |
| Termination | PC Pin |
| Weight | 13oz |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F10-1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.