
The F10-2000-C2 is a Split Pack Class 2/3 power transformer with a single primary winding and dual secondary windings, rated for 2A of secondary current. It operates at 50 Hz/60 Hz and is available in a package quantity of 8. The transformer is packaged in rail/Tube and is RoHS compliant. It has a weight of 0.8lb and dimensions of 1.437inch in height, 57.15mm in length, and 47.63mm in width.
Triad Magnetics F10-2000-C2 technical specifications.
| Height | 1.437inch |
| Height - Seated (Max) | 36.5mm |
| Lead Free | Lead Free |
| Length | 57.15mm |
| Max Output Current | 2A |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 2A |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 0.8lb |
| Width | 47.63mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F10-2000-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.