
Split Bobbin Power Transformer, 1.1VA, ROHS COMPLIANT
Triad Magnetics F12-090-C2 technical specifications.
| Current Rating | 90mA |
| Height | 0.937inch |
| Height - Seated (Max) | 23.8mm |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Output Current | 90mA |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 10 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 90mA |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 0.17lb |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F12-090-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.