
Split Bobbin Power Transformer, 12VA, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triad Magnetics F12-1000-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 1A |
| Height | 36.49mm |
| Height - Seated (Max) | 36.5mm |
| Lead Free | Lead Free |
| Length | 47.63mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Packaging | Rail/Tube |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 1A |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 0.7lb |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F12-1000-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.